Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-684MRC
Order Code2408123
Product RangeLPS4018 Series
Also Known AsLPS4018-684MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-684MRC
Order Code2408123
Product RangeLPS4018 Series
Also Known AsLPS4018-684MRB
Technical Datasheet
Inductance680µH
RMS Current (Irms)120mA
Inductor ConstructionShielded
Saturation Current (Isat)130mA
Power Inductor Case3.9mm x 3.9mm x 1.7mm
Product RangeLPS4018 Series
DC Resistance Max11.5ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
Alternatives for LPS4018-684MRC
1 Product Found
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
3.9mm x 3.9mm x 1.7mm
DC Resistance Max
11.5ohm
Product Length
3.9mm
Product Height
1.7mm
RMS Current (Irms)
120mA
Saturation Current (Isat)
130mA
Product Range
LPS4018 Series
Inductance Tolerance
± 20%
Product Width
3.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064