Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-155MLB
Order Code2287704RL
Product RangeLPS4018 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-155MLB
Order Code2287704RL
Product RangeLPS4018 Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)110mA
Inductor ConstructionShielded
Saturation Current (Isat)95mA
Product RangeLPS4018 Series
DC Resistance Max25ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
LPS4018 Series
Inductance Tolerance
± 20%
Product Width
3.9mm
RMS Current (Irms)
110mA
Saturation Current (Isat)
95mA
DC Resistance Max
25ohm
Product Length
3.9mm
Product Height
1.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064