Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-683MRB
Order Code2408082
Product RangeLPS4012 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-683MRB
Order Code2408082
Product RangeLPS4012 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Product RangeLPS4012 Series
Power Inductor Case3.9mm x 3.9mm x 1.1mm
DC Resistance Max1.7ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
LPS4012 Series
DC Resistance Max
1.7ohm
Product Length
3.9mm
Product Height
1.1mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
320mA
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
Inductance Tolerance
± 20%
Product Width
3.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064