Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-562MLB
Order Code2287653
Product RangeLPS4012 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-562MLB
Order Code2287653
Product RangeLPS4012 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Power Inductor Case3.9mm x 3.9mm x 1.1mm
Product RangeLPS4012 Series
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
Alternatives for LPS4012-562MLB
1 Product Found
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
DC Resistance Max
0.26ohm
Product Length
3.9mm
Product Height
1.1mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.5A
Product Range
LPS4012 Series
Inductance Tolerance
± 20%
Product Width
3.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064