Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-473MRC
Order Code2408081
Product RangeLPS4012 Series
Also Known AsLPS4012-473MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-473MRC
Order Code2408081
Product RangeLPS4012 Series
Also Known AsLPS4012-473MRB
Technical Datasheet
Inductance47µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)370mA
Power Inductor Case3.9mm x 3.9mm x 1.1mm
Product RangeLPS4012 Series
DC Resistance Max1.4ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
DC Resistance Max
1.4ohm
Product Length
3.9mm
Product Height
1.1mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
370mA
Product Range
LPS4012 Series
Inductance Tolerance
± 20%
Product Width
3.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability