Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-334MLB
Order Code2287667
Product RangeLPS4012 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-334MLB
Order Code2287667
Product RangeLPS4012 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)225mA
Inductor ConstructionShielded
Saturation Current (Isat)140mA
Power Inductor Case3.9mm x 3.9mm x 1.1mm
Product RangeLPS4012 Series
DC Resistance Max7.2ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
Alternatives for LPS4012-334MLB
0 Products Found
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
DC Resistance Max
7.2ohm
Product Length
3.9mm
Product Height
1.1mm
RMS Current (Irms)
225mA
Saturation Current (Isat)
140mA
Product Range
LPS4012 Series
Inductance Tolerance
± 20%
Product Width
3.9mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064