Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-184MRC
Order Code2408086
Product RangeLPS4012 Series
Also Known AsLPS4012-184MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.540 |
50+ | £0.976 |
100+ | £0.898 |
250+ | £0.820 |
500+ | £0.594 |
1000+ | £0.514 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-184MRC
Order Code2408086
Product RangeLPS4012 Series
Also Known AsLPS4012-184MRB
Technical Datasheet
Inductance180µH
RMS Current (Irms)230mA
Inductor ConstructionShielded
Saturation Current (Isat)190mA
Power Inductor Case3.9mm x 3.9mm x 1.1mm
Product RangeLPS4012 Series
DC Resistance Max5ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
DC Resistance Max
5ohm
Product Length
3.9mm
Product Height
1.1mm
RMS Current (Irms)
230mA
Saturation Current (Isat)
190mA
Product Range
LPS4012 Series
Inductance Tolerance
± 20%
Product Width
3.9mm
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
Tariff No:85045000
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
Weight (kg):.000064
Product traceability