Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-824MLB
Order Code2287643
Product RangeLPS3314 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-824MLB
Order Code2287643
Product RangeLPS3314 Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)110mA
Inductor ConstructionShielded
Saturation Current (Isat)86mA
Product RangeLPS3314 Series
Power Inductor Case3.3mm x 3.3mm x 1.3mm
DC Resistance Max24ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
Alternatives for LPS3314-824MLB
1 Product Found
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
LPS3314 Series
DC Resistance Max
24ohm
Product Length
3.3mm
Product Height
1.3mm
RMS Current (Irms)
110mA
Saturation Current (Isat)
86mA
Power Inductor Case
3.3mm x 3.3mm x 1.3mm
Inductance Tolerance
± 20%
Product Width
3.3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047