Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-682MLC
Order Code2287620
Product RangeLPS3314 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-682MLC
Order Code2287620
Product RangeLPS3314 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)870mA
Power Inductor Case3.3mm x 3.3mm x 1.3mm
Product RangeLPS3314 Series
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
Alternatives for LPS3314-682MLC
1 Product Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
3.3mm x 3.3mm x 1.3mm
DC Resistance Max
0.24ohm
Product Length
3.3mm
Product Height
1.3mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
870mA
Product Range
LPS3314 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047