Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-562MRC
Order Code2408043
Product RangeLPS3314 Series
Also Known AsLPS3314-562MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.880 |
50+ | £0.976 |
100+ | £0.752 |
250+ | £0.731 |
500+ | £0.679 |
1000+ | £0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-562MRC
Order Code2408043
Product RangeLPS3314 Series
Also Known AsLPS3314-562MRB
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)820mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Power Inductor Case3.3mm x 3.3mm x 1.3mm
Product RangeLPS3314 Series
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
3.3mm x 3.3mm x 1.3mm
DC Resistance Max
0.22ohm
Product Length
3.3mm
Product Height
1.3mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
950mA
Product Range
LPS3314 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
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
Tariff No:85045000
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
Weight (kg):.000047
Product traceability