Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-333MRC
Order Code2408050
Product RangeLPS3314 Series
Also Known AsLPS3314-333MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.880 |
50+ | £0.976 |
100+ | £0.752 |
250+ | £0.731 |
500+ | £0.724 |
1000+ | £0.627 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-333MRC
Order Code2408050
Product RangeLPS3314 Series
Also Known AsLPS3314-333MRB
Technical Datasheet
Inductance33µH
RMS Current (Irms)430mA
Inductor ConstructionShielded
Saturation Current (Isat)380mA
Product RangeLPS3314 Series
DC Resistance Max0.92ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
LPS3314 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
430mA
Saturation Current (Isat)
380mA
DC Resistance Max
0.92ohm
Product Length
3.3mm
Product Height
1.3mm
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
Tariff No:85045000
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
Weight (kg):.000047
Product traceability