Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-224MLB
Order Code2287636RL
Product RangeLPS3314 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-224MLB
Order Code2287636RL
Product RangeLPS3314 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)140mA
Product RangeLPS3314 Series
DC Resistance Max6ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
Alternatives for LPS3314-224MLB
1 Product Found
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
LPS3314 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
140mA
DC Resistance Max
6ohm
Product Length
3.3mm
Product Height
1.3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047