Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-104MRB
Order Code2408056
Product RangeLPS3314 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-104MRB
Order Code2408056
Product RangeLPS3314 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)240mA
Inductor ConstructionShielded
Saturation Current (Isat)230mA
Power Inductor Case3.3mm x 3.3mm x 1.3mm
Product RangeLPS3314 Series
DC Resistance Max2.75ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
3.3mm x 3.3mm x 1.3mm
DC Resistance Max
2.75ohm
Product Length
3.3mm
Product Height
1.3mm
RMS Current (Irms)
240mA
Saturation Current (Isat)
230mA
Product Range
LPS3314 Series
Inductance Tolerance
± 20%
Product Width
3.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047