Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-332MRC
Order Code2407997
Product RangeLPS3010 Series
Also Known AsLPS3010-332MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-332MRC
Order Code2407997
Product RangeLPS3010 Series
Also Known AsLPS3010-332MRB
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)880mA
Product RangeLPS3010 Series
Power Inductor Case2.95mm x 2.95mm x 0.9mm
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
Alternatives for LPS3010-332MRC
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
LPS3010 Series
DC Resistance Max
0.22ohm
Product Length
2.95mm
Product Height
0.9mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
880mA
Power Inductor Case
2.95mm x 2.95mm x 0.9mm
Inductance Tolerance
± 20%
Product Width
2.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability