Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-224MRC
Order Code2408015
Product RangeLPS3010 Series
Also Known AsLPS3010-224MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-224MRC
Order Code2408015
Product RangeLPS3010 Series
Also Known AsLPS3010-224MRB
Technical Datasheet
Inductance220µH
RMS Current (Irms)95mA
Inductor ConstructionShielded
Saturation Current (Isat)110mA
Product RangeLPS3010 Series
Power Inductor Case2.95mm x 2.95mm x 0.9mm
DC Resistance Max12.5ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
LPS3010 Series
DC Resistance Max
12.5ohm
Product Length
2.95mm
Product Height
0.9mm
RMS Current (Irms)
95mA
Saturation Current (Isat)
110mA
Power Inductor Case
2.95mm x 2.95mm x 0.9mm
Inductance Tolerance
± 20%
Product Width
2.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability