Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-182MLB
Order Code2287569RL
Product RangeLPS3010 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-182MLB
Order Code2287569RL
Product RangeLPS3010 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeLPS3010 Series
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
Alternatives for LPS3010-182MLB
1 Product Found
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
LPS3010 Series
Inductance Tolerance
± 20%
Product Width
2.95mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.2A
DC Resistance Max
0.15ohm
Product Length
2.95mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032