Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-682MLC
Order Code2287548
Product RangeLPS3008 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-682MLC
Order Code2287548
Product RangeLPS3008 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)580mA
Power Inductor Case2.95mm x 2.95mm x 0.8mm
Product RangeLPS3008 Series
DC Resistance Max0.5ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
Alternatives for LPS3008-682MLC
1 Product Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
2.95mm x 2.95mm x 0.8mm
DC Resistance Max
0.5ohm
Product Length
2.95mm
Product Height
0.8mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
580mA
Product Range
LPS3008 Series
Inductance Tolerance
± 20%
Product Width
2.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025