Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-562MLB
Order Code2287546
Product RangeLPS3008 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-562MLB
Order Code2287546
Product RangeLPS3008 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)730mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeLPS3008 Series
Power Inductor Case2.95mm x 2.95mm x 0.8mm
DC Resistance Max0.45ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
Alternatives for LPS3008-562MLB
1 Product Found
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
LPS3008 Series
DC Resistance Max
0.45ohm
Product Length
2.95mm
Product Height
0.8mm
RMS Current (Irms)
730mA
Saturation Current (Isat)
620mA
Power Inductor Case
2.95mm x 2.95mm x 0.8mm
Inductance Tolerance
± 20%
Product Width
2.95mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025