Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-334MLB
Order Code2287564
Product RangeLPS3008 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-334MLB
Order Code2287564
Product RangeLPS3008 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)130mA
Inductor ConstructionShielded
Saturation Current (Isat)59mA
Product RangeLPS3008 Series
Power Inductor Case2.95mm x 2.95mm x 0.8mm
DC Resistance Max18ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
LPS3008 Series
DC Resistance Max
18ohm
Product Length
2.95mm
Product Height
0.8mm
RMS Current (Irms)
130mA
Saturation Current (Isat)
59mA
Power Inductor Case
2.95mm x 2.95mm x 0.8mm
Inductance Tolerance
± 20%
Product Width
2.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025