Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-224MLB
Order Code2287563
Product RangeLPS3008 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-224MLB
Order Code2287563
Product RangeLPS3008 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)145mA
Inductor ConstructionShielded
Saturation Current (Isat)67mA
Product RangeLPS3008 Series
Power Inductor Case2.95mm x 2.95mm x 0.8mm
DC Resistance Max11.5ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
LPS3008 Series
DC Resistance Max
11.5ohm
Product Length
2.95mm
Product Height
0.8mm
RMS Current (Irms)
145mA
Saturation Current (Isat)
67mA
Power Inductor Case
2.95mm x 2.95mm x 0.8mm
Inductance Tolerance
± 20%
Product Width
2.95mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025