Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-123MRC
Order Code2407979
Product RangeLPS3008 Series
Also Known AsLPS3008-123MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-123MRC
Order Code2407979
Product RangeLPS3008 Series
Also Known AsLPS3008-123MRB
Technical Datasheet
Inductance12µH
RMS Current (Irms)380mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangeLPS3008 Series
DC Resistance Max0.79ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
LPS3008 Series
Inductance Tolerance
± 20%
Product Width
2.95mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
480mA
DC Resistance Max
0.79ohm
Product Length
2.95mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability