Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPR4012-223BMRB
Order Code2434769RL
Product RangeLPR4012 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPR4012-223BMRB
Order Code2434769RL
Product RangeLPR4012 Series
Technical Datasheet
Product RangeLPR4012 Series
Inductance, Parallel22µH
RMS Current, Parallel570mA
Saturation Current, Parallel430mA
DC Resistance Max, Parallel3.65ohm
Leakage Inductance-
Turns Ratio1:2
Product Length3.94mm
Product Width3.94mm
Product Height1.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
Alternatives for LPR4012-223BMRB
1 Product Found
Technical Specifications
Product Range
LPR4012 Series
RMS Current, Parallel
570mA
DC Resistance Max, Parallel
3.65ohm
Turns Ratio
1:2
Product Width
3.94mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
22µH
Saturation Current, Parallel
430mA
Leakage Inductance
-
Product Length
3.94mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064