Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-682MEB
Order Code2287530RL
Product RangeLPD6235 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD6235-682MEB
Order Code2287530RL
Product RangeLPD6235 Series
Technical Datasheet
Product RangeLPD6235 Series
Inductance, Parallel6.8µH
RMS Current, Parallel1.6A
Saturation Current, Parallel2.8A
DC Resistance Max, Parallel0.054ohm
Leakage Inductance100nH
Turns Ratio1:1
Product Length6mm
Product Width6mm
Product Height3.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Alternatives for LPD6235-682MEB
1 Product Found
Technical Specifications
Product Range
LPD6235 Series
RMS Current, Parallel
1.6A
DC Resistance Max, Parallel
0.054ohm
Turns Ratio
1:1
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
6.8µH
Saturation Current, Parallel
2.8A
Leakage Inductance
100nH
Product Length
6mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048