Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-681MEB
Order Code2287488RL
Product RangeLPD5010 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-681MEB
Order Code2287488RL
Product RangeLPD5010 Series
Technical Datasheet
Product RangeLPD5010 Series
Inductance, Parallel680nH
RMS Current, Parallel1.95A
Saturation Current, Parallel2.6A
DC Resistance Max, Parallel0.035ohm
Leakage Inductance70nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Alternatives for LPD5010-681MEB
1 Product Found
Technical Specifications
Product Range
LPD5010 Series
RMS Current, Parallel
1.95A
DC Resistance Max, Parallel
0.035ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
680nH
Saturation Current, Parallel
2.6A
Leakage Inductance
70nH
Product Length
4.8mm
Product Height
0.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007