Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-124MRC
Order Code2407955
Product RangeLPD4012 Series
Also Known AsLPD4012-124MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD4012-124MRC
Order Code2407955
Product RangeLPD4012 Series
Also Known AsLPD4012-124MRB
Technical Datasheet
Product RangeLPD4012 Series
Inductance, Parallel120µH
RMS Current, Parallel270mA
Saturation Current, Parallel260mA
DC Resistance Max, Parallel5.54ohm
Leakage Inductance980nH
Turns Ratio1:1
Product Length3.94mm
Product Width3.94mm
Product Height1.1mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Product Range
LPD4012 Series
RMS Current, Parallel
270mA
DC Resistance Max, Parallel
5.54ohm
Turns Ratio
1:1
Product Width
3.94mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
120µH
Saturation Current, Parallel
260mA
Leakage Inductance
980nH
Product Length
3.94mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability