Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoGA3092-ALC
Order Code2287434
Product RangeGA309x Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoGA3092-ALC
Order Code2287434
Product RangeGA309x Series
Technical Datasheet
Inductance3.7nH
RMS Current (Irms)7A
Product RangeGA309x Series
Inductance Tolerance± 5%
DC Resistance Max0.002ohm
Self Resonant Frequency17.5GHz
Product Length4.7mm
Product Width5.84mm
Product Height5.33mm
Alternatives for GA3092-ALC
1 Product Found
Technical Specifications
Inductance
3.7nH
Product Range
GA309x Series
DC Resistance Max
0.002ohm
Product Length
4.7mm
Product Height
5.33mm
RMS Current (Irms)
7A
Inductance Tolerance
± 5%
Self Resonant Frequency
17.5GHz
Product Width
5.84mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014