Print Page
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoFA2924-ALD
Order Code2457978
Product RangeFA Series
Also Known AsFA2924-ALB
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating4.5A
Isolation Voltage1.5kV
Frequency Range200kHz
Power Rating15W
Primary Voltages-
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangeFA Series
SVHCTo Be Advised
Technical Specifications
SMPS Transformer Type
Flyback
Isolation Voltage
1.5kV
Power Rating
15W
Secondary Voltages
3.3V
Product Range
FA Series
Current Rating
4.5A
Frequency Range
200kHz
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00671
Product traceability