Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-901MLB
Order Code2287406RL
Product RangeEPL3015 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-901MLB
Order Code2287406RL
Product RangeEPL3015 Series
Technical Datasheet
Inductance900nH
RMS Current (Irms)2.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeEPL3015 Series
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Product Range
EPL3015 Series
Inductance Tolerance
± 20%
Product Width
3mm
RMS Current (Irms)
2.45A
Saturation Current (Isat)
1.2A
DC Resistance Max
0.055ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048