Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-332MLC
Order Code2287411
Product RangeEPL3015 Series
Also Known AsEPL3015-332MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3015-332MLC
Order Code2287411
Product RangeEPL3015 Series
Also Known AsEPL3015-332MLB
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Product RangeEPL3015 Series
Inductor Case / Package-
DC Resistance Max0.124ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
EPL3015 Series
DC Resistance Max
0.124ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability