Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3010-152MLB
Order Code2287393
Product RangeEPL3010 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3010-152MLB
Order Code2287393
Product RangeEPL3010 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeEPL3010 Series
Power Inductor Case3mm x 3mm x 1.1mm
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
Product Overview
The EPL3010 series shielded Power Inductor with ferrite core and tin-silver-copper over tin over nickel over silver-platinum termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Extremely low DCR and high SRF ratings
- Low profile shielded power inductor
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
EPL3010 Series
DC Resistance Max
0.095ohm
Product Length
3mm
Product Height
1.1mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
680mA
Power Inductor Case
3mm x 3mm x 1.1mm
Inductance Tolerance
± 20%
Product Width
3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
Product traceability