Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-123MLB
Order Code2287375RL
Product RangeEPL2010 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-123MLB
Order Code2287375RL
Product RangeEPL2010 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)480mA
Inductor ConstructionShielded
Saturation Current (Isat)150mA
Product RangeEPL2010 Series
DC Resistance Max1.12ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.05mm
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
EPL2010 Series
Inductance Tolerance
± 20%
Product Width
2mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
150mA
DC Resistance Max
1.12ohm
Product Length
2mm
Product Height
1.05mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014