Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-683MLD
Order Code2287359
Product RangeDO5040H Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5040H-683MLD
Order Code2287359
Product RangeDO5040H Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)3.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.7A
Power Inductor Case18.54mm x 15.24mm x 12mm
Product RangeDO5040H Series
DC Resistance Max0.067ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height12mm
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
18.54mm x 15.24mm x 12mm
DC Resistance Max
0.067ohm
Product Length
18.54mm
Product Height
12mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
6.7A
Product Range
DO5040H Series
Inductance Tolerance
± 20%
Product Width
15.24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00743
Product traceability