Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-684MLD
Order Code2287343
Product RangeDO5022P Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-684MLD
Order Code2287343
Product RangeDO5022P Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)720mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeDO5022P Series
Power Inductor Case18.03mm x 15.24mm x 7.11mm
DC Resistance Max1.1ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height7.11mm
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Product Range
DO5022P Series
DC Resistance Max
1.1ohm
Product Length
18.03mm
Product Height
7.11mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
1.2A
Power Inductor Case
18.03mm x 15.24mm x 7.11mm
Inductance Tolerance
± 20%
Product Width
15.24mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00344