Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-152MLD
Order Code2287301
Product RangeDO5010H Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-152MLD
Order Code2287301
Product RangeDO5010H Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)15A
Inductor ConstructionUnshielded
Saturation Current (Isat)25A
Power Inductor Case18.03mm x 15.24mm x 8mm
Product RangeDO5010H Series
DC Resistance Max0.004ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height8mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Power Inductor Case
18.03mm x 15.24mm x 8mm
DC Resistance Max
0.004ohm
Product Length
18.03mm
Product Height
8mm
RMS Current (Irms)
15A
Saturation Current (Isat)
25A
Product Range
DO5010H Series
Inductance Tolerance
± 20%
Product Width
15.24mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00347