Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-105MLB
Order Code2287323
Product RangeDO5010H Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5010H-105MLB
Order Code2287323
Product RangeDO5010H Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)560mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Power Inductor Case18.03mm x 15.24mm x 7.11mm
Product RangeDO5010H Series
DC Resistance Max1.8ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height7.11mm
Alternatives for DO5010H-105MLB
2 Products Found
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Power Inductor Case
18.03mm x 15.24mm x 7.11mm
DC Resistance Max
1.8ohm
Product Length
18.03mm
Product Height
7.11mm
RMS Current (Irms)
560mA
Saturation Current (Isat)
1A
Product Range
DO5010H Series
Inductance Tolerance
± 20%
Product Width
15.24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00347