Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-684MLD
Order Code2457534
Product RangeDO3340P Series
Also Known AsDO3340P-684MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.600 |
10+ | £1.900 |
25+ | £1.750 |
50+ | £1.550 |
100+ | £1.350 |
225+ | £1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£2.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3340P-684MLD
Order Code2457534
Product RangeDO3340P Series
Also Known AsDO3340P-684MLB
Technical Datasheet
Inductance680µH
RMS Current (Irms)200mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Power Inductor Case12.95mm x 9.4mm x 11.43mm
Product RangeDO3340P Series
DC Resistance Max1.15ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height11.43mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 11.43mm
DC Resistance Max
1.15ohm
Product Length
12.95mm
Product Height
11.43mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
1A
Product Range
DO3340P Series
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
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
Tariff No:85045000
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
Weight (kg):.0028
Product traceability