Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-823MLD
Order Code2287289
Product RangeDO3316T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-823MLD
Order Code2287289
Product RangeDO3316T Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.3A
Product RangeDO3316T Series
Power Inductor Case13.21mm x 9.91mm x 6.35mm
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length13.21mm
Product Width9.91mm
Product Height6.35mm
Technical Specifications
Inductance
82µH
Inductor Construction
Unshielded
Product Range
DO3316T Series
DC Resistance Max
0.25ohm
Product Length
13.21mm
Product Height
6.35mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.3A
Power Inductor Case
13.21mm x 9.91mm x 6.35mm
Inductance Tolerance
± 20%
Product Width
9.91mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125
Product traceability