Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-683MLD
Order Code2287288
Product RangeDO3316T Series
Also Known AsDO3316T-683MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £5.500 |
10+ | £3.380 |
50+ | £2.440 |
200+ | £1.850 |
400+ | £1.630 |
750+ | £1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-683MLD
Order Code2287288
Product RangeDO3316T Series
Also Known AsDO3316T-683MLB
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangeDO3316T Series
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length13.21mm
Product Width9.91mm
Product Height6.35mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
DO3316T Series
Inductance Tolerance
± 20%
Product Width
9.91mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.4A
DC Resistance Max
0.22ohm
Product Length
13.21mm
Product Height
6.35mm
Technical Docs (1)
Associated Products
1 Product Found
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
Tariff No:85045000
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
Weight (kg):.00125
Product traceability