Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-562MLB
Order Code2287273
Product RangeDO3316T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-562MLB
Order Code2287273
Product RangeDO3316T Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)4.65A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.7A
Power Inductor Case13.21mm x 9.91mm x 6.35mm
Product RangeDO3316T Series
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length13.21mm
Product Width9.91mm
Product Height6.35mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Power Inductor Case
13.21mm x 9.91mm x 6.35mm
DC Resistance Max
0.021ohm
Product Length
13.21mm
Product Height
6.35mm
RMS Current (Irms)
4.65A
Saturation Current (Isat)
4.7A
Product Range
DO3316T Series
Inductance Tolerance
± 20%
Product Width
9.91mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125