Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-183MLB
Order Code2287280RL
Product RangeDO3316T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316T-183MLB
Order Code2287280RL
Product RangeDO3316T Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)2.9A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.8A
Product RangeDO3316T Series
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length13.21mm
Product Width9.91mm
Product Height6.35mm
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
DO3316T Series
Inductance Tolerance
± 20%
Product Width
9.91mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.8A
DC Resistance Max
0.05ohm
Product Length
13.21mm
Product Height
6.35mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125