Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-155MLB
Order Code2287261RL
Product RangeDO3316P Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-155MLB
Order Code2287261RL
Product RangeDO3316P Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)270mA
Inductor ConstructionUnshielded
Saturation Current (Isat)290mA
Product RangeDO3316P Series
DC Resistance Max4.49ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
Technical Specifications
Inductance
1.5mH
Inductor Construction
Unshielded
Product Range
DO3316P Series
Inductance Tolerance
± 20%
Product Width
9.4mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
290mA
DC Resistance Max
4.49ohm
Product Length
12.95mm
Product Height
5.21mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123