Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-105MLB
Order Code2287260
Product RangeDO3316P Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316P-105MLB
Order Code2287260
Product RangeDO3316P Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)300mA
Inductor ConstructionUnshielded
Saturation Current (Isat)300mA
Product RangeDO3316P Series
Power Inductor Case12.95mm x 9.4mm x 5.21mm
DC Resistance Max3ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.21mm
Alternatives for DO3316P-105MLB
1 Product Found
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
DO3316P Series
DC Resistance Max
3ohm
Product Length
12.95mm
Product Height
5.21mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
300mA
Power Inductor Case
12.95mm x 9.4mm x 5.21mm
Inductance Tolerance
± 20%
Product Width
9.4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123