Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316H-272MLB
Order Code2287235
Product RangeDO3316H Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316H-272MLB
Order Code2287235
Product RangeDO3316H Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)6.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)7A
Power Inductor Case13.21mm x 9.91mm x 6.35mm
Product RangeDO3316H Series
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length13.21mm
Product Width9.91mm
Product Height6.35mm
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Power Inductor Case
13.21mm x 9.91mm x 6.35mm
DC Resistance Max
0.012ohm
Product Length
13.21mm
Product Height
6.35mm
RMS Current (Irms)
6.6A
Saturation Current (Isat)
7A
Product Range
DO3316H Series
Inductance Tolerance
± 20%
Product Width
9.91mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125