Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316H-222MLB
Order Code2287234
Product RangeDO3316H Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3316H-222MLB
Order Code2287234
Product RangeDO3316H Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.8A
Power Inductor Case13.21mm x 9.91mm x 6.35mm
Product RangeDO3316H Series
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length13.21mm
Product Width9.91mm
Product Height6.35mm
Alternatives for DO3316H-222MLB
1 Product Found
Product Overview
The DO3316H series SMT Power Inductor with ferrite core and tin-silver-copper over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Soldered self-leaded construction for excellent solderability
- Very low DCR values and excellent current handling
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Power Inductor Case
13.21mm x 9.91mm x 6.35mm
DC Resistance Max
0.011ohm
Product Length
13.21mm
Product Height
6.35mm
RMS Current (Irms)
7.4A
Saturation Current (Isat)
7.8A
Product Range
DO3316H Series
Inductance Tolerance
± 20%
Product Width
9.91mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125