Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO3314-152MLB
Order Code2457513
Product RangeDO3314 Series
Inductance1.5µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangeDO3314 Series
Power Inductor Case3.3mm x 3.3mm x 1.4mm
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.4mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
DO3314 Series
DC Resistance Max
0.14ohm
Product Length
3.3mm
Product Height
1.4mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
2A
Power Inductor Case
3.3mm x 3.3mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
3.3mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005