DO3314 Series SMD Power Inductors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £3.27 50+ £2.86 100+ £2.46 250+ £2.05 500+ £1.57 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 1.1A | Unshielded | 1.2A | DO3314 Series | 3.3mm x 3.3mm x 1.4mm | 0.32ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.11 50+ £1.84 100+ £1.53 250+ £1.37 500+ £1.26 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | 750mA | Unshielded | 900mA | DO3314 Series | 3.3mm x 3.3mm x 1.4mm | 0.47ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.46 250+ £2.05 500+ £1.57 1000+ £1.33 | Min: 100 / Mult: 1 | 4.7µH | 1.1A | Unshielded | 1.2A | DO3314 Series | - | 0.32ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ £1.29 | Min: 1000 / Mult: 1000 | 15µH | 650mA | Unshielded | 680mA | DO3314 Series | 3.3mm x 3.3mm x 1.4mm | 0.86ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.38 50+ £2.08 100+ £1.72 250+ £1.54 500+ £1.43 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 800mA | Unshielded | 920mA | DO3314 Series | 3.3mm x 3.3mm x 1.4mm | 0.44ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.72 250+ £1.54 500+ £1.43 1000+ £1.33 | Min: 100 / Mult: 1 | 6.8µH | 800mA | Unshielded | 920mA | DO3314 Series | - | 0.44ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.53 250+ £1.37 500+ £1.26 1000+ £1.18 | Min: 100 / Mult: 1 | 8.2µH | 750mA | Unshielded | 900mA | DO3314 Series | - | 0.47ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm | |||||
2457519 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.23 10+ £1.18 50+ £1.10 100+ £1.03 200+ £0.90 | Min: 1 / Mult: 1 | 10µH | 750mA | Unshielded | 800mA | DO3314 Series | 3.3mm x 3.3mm x 1.4mm | 0.52ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm | ||||
2457519RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 200+ £0.90 | Min: 500 / Mult: 1 | 10µH | 750mA | Unshielded | 800mA | DO3314 Series | - | 0.52ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm | ||||
2457521 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.23 10+ £1.18 50+ £1.10 100+ £1.03 200+ £0.90 More Pricing... | Min: 1 / Mult: 1 | 22µH | 500mA | Unshielded | 560mA | DO3314 Series | 3.3mm x 3.3mm x 1.4mm | 1.2ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm | ||||
2457513RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.03 200+ £0.90 | Min: 100 / Mult: 1 | 1.5µH | 1.4A | Unshielded | 2A | DO3314 Series | - | 0.14ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.67 | Min: 1 / Mult: 1 | 3.3µH | 1.2A | Unshielded | 1.4A | DO3314 Series | 3.3mm x 3.3mm x 1.4mm | 0.26ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £0.67 | Min: 500 / Mult: 1 | 3.3µH | 1.2A | Unshielded | 1.4A | DO3314 Series | - | 0.26ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm | |||||
2457513 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £1.23 10+ £1.18 50+ £1.10 100+ £1.03 200+ £0.90 | Min: 1 / Mult: 1 | 1.5µH | 1.4A | Unshielded | 2A | DO3314 Series | 3.3mm x 3.3mm x 1.4mm | 0.14ohm | ± 20% | 3.3mm | 3.3mm | 1.4mm |