Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-561MLD
Order Code2287216
Product RangeDO1813H Series
Also Known AsDO1813H-561MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-561MLD
Order Code2287216
Product RangeDO1813H Series
Also Known AsDO1813H-561MLB
Technical Datasheet
Inductance560nH
RMS Current (Irms)6A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.7A
Product RangeDO1813H Series
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.1mm
Product Height5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
560nH
Inductor Construction
Unshielded
Product Range
DO1813H Series
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
6A
Saturation Current (Isat)
7.7A
DC Resistance Max
0.01ohm
Product Length
8.89mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000315