Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-222MLD
Order Code2287218
Product RangeDO1813H Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-222MLD
Order Code2287218
Product RangeDO1813H Series
Technical Datasheet
Inductance2.06µH
RMS Current (Irms)3.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.5A
Product RangeDO1813H Series
Power Inductor Case8.89mm x 6.1mm x 5mm
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.1mm
Product Height5mm
Technical Specifications
Inductance
2.06µH
Inductor Construction
Unshielded
Product Range
DO1813H Series
DC Resistance Max
0.035ohm
Product Length
8.89mm
Product Height
5mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.5A
Power Inductor Case
8.89mm x 6.1mm x 5mm
Inductance Tolerance
± 20%
Product Width
6.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000315