Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoCCDLF 10000LB
Order Code2458117RL
Product RangeCCDLF Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCCDLF 10000LB
Order Code2458117RL
Product RangeCCDLF Series
Technical Datasheet
DC Current Rating100mA
Inductance5µH
Product RangeCCDLF Series
Impedance-
Product Length9.14mm
Product Width9.14mm
Product Height4.32mm
Qualification-
Alternatives for CCDLF 10000LB
1 Product Found
Technical Specifications
DC Current Rating
100mA
Product Range
CCDLF Series
Product Length
9.14mm
Product Height
4.32mm
Inductance
5µH
Impedance
-
Product Width
9.14mm
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067