Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoB08TGLB
Order Code2287181
Product RangeMini Spring BxxT Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoB08TGLB
Order Code2287181
Product RangeMini Spring BxxT Series
Technical Datasheet
Inductance28nH
RMS Current (Irms)4A
Product RangeMini Spring BxxT Series
Inductance Tolerance± 2%
DC Resistance Max0.006ohm
Self Resonant Frequency1.8GHz
Product Length6.86mm
Product Width2.79mm
Product Height3.15mm
Technical Specifications
Inductance
28nH
Product Range
Mini Spring BxxT Series
DC Resistance Max
0.006ohm
Product Length
6.86mm
Product Height
3.15mm
RMS Current (Irms)
4A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.8GHz
Product Width
2.79mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
Product traceability